
UA733CDR | |
|---|---|
DigiKey Part Number | 296-UA733CDRTR-ND - Tape & Reel (TR) 296-UA733CDRCT-ND - Cut Tape (CT) 296-UA733CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA733CDR |
Description | IC AMP DIFFERENTIAL 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA733CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 16 mA | |
Current - Output / Channel | 3.6 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,01080 € | 25,27 € |
| 100 | 0,89970 € | 89,97 € |
| 250 | 0,84664 € | 211,66 € |
| 500 | 0,81470 € | 407,35 € |
| 1.000 | 0,81110 € | 811,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76064 € | 1.901,60 € |
| 5.000 | 0,74390 € | 3.719,50 € |
| 7.500 | 0,73552 € | 5.516,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

