
UA733CDR | |
|---|---|
DigiKey Part Number | 296-UA733CDRTR-ND - Tape & Reel (TR) 296-UA733CDRCT-ND - Cut Tape (CT) 296-UA733CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA733CDR |
Description | IC AMP DIFFERENTIAL 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA733CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 16 mA | |
Current - Output / Channel | 3.6 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98160 € | 24,54 € |
| 100 | 0,87340 € | 87,34 € |
| 250 | 0,82196 € | 205,49 € |
| 500 | 0,79098 € | 395,49 € |
| 1.000 | 0,76543 € | 765,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76064 € | 1.901,60 € |
| 5.000 | 0,74390 € | 3.719,50 € |
| 7.500 | 0,73552 € | 5.516,40 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

