


UA723CNS | |
|---|---|
DigiKey Part Number | 2156-UA723CNS-ND |
Manufacturer | |
Manufacturer Product Number | UA723CNS |
Description | IC REG LIN POS ADJ 150MA 14-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | UA723CNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 74dB ~ 86dB (50Hz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP |
| Bulk: | 1550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 431 | 0,60241 € | 259,64 € |
| Unit Price without VAT: | 0,60241 € |
|---|---|
| Unit Price with VAT: | 0,71687 € |

