MFR Recommended



UA723CNG4 | |
|---|---|
DigiKey Part Number | UA723CNG4-ND |
Manufacturer | |
Manufacturer Product Number | UA723CNG4 |
Description | IC REG LIN POS ADJ 150MA 14-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UA723CNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 74dB ~ 86dB (50Hz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 0,35246 € | 326,03 € |
| Unit Price without VAT: | 0,35246 € |
|---|---|
| Unit Price with VAT: | 0,41943 € |



