UA723CNE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.489
Unit Price: 1,02000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA723CNE4

DigiKey Part Number
296-UA723CNE4-ND
Manufacturer
Manufacturer Product Number
UA723CNE4
Description
IC REG LIN POS ADJ 150MA 14-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
3V @ 150mA
Current - Output
PSRR
86dB ~ 74dB (50Hz ~ 10kHz)
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes