UA723CDRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.586
Unit Price: 1,57000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 11.784
Unit Price: 0,91000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA723CDRE4

DigiKey Part Number
UA723CDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UA723CDRE4
Description
IC REG LIN POS ADJ 150MA 14-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA723CDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
74dB ~ 86dB (50Hz ~ 10kHz)
Control Features
Current Limit
Protection Features
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes