
TXV0106-EVM | |
|---|---|
DigiKey Part Number | 296-TXV0106-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TXV0106-EVM |
Description | EVAL BOARD FOR TXV0106 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TXV0106 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | No | |
Utilized IC / Part | TXV0106 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |

