
TXU0204PWR | |
|---|---|
DigiKey Part Number | 296-TXU0204PWRTR-ND - Tape & Reel (TR) 296-TXU0204PWRCT-ND - Cut Tape (CT) 296-TXU0204PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0204PWR |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0204PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55120 € | 13,78 € |
| 100 | 0,48560 € | 48,56 € |
| 250 | 0,45424 € | 113,56 € |
| 500 | 0,43584 € | 217,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40702 € | 814,04 € |
| 4.000 | 0,39648 € | 1.585,92 € |
| 6.000 | 0,39121 € | 2.347,26 € |
| 10.000 | 0,38536 € | 3.853,60 € |
| 14.000 | 0,38194 € | 5.347,16 € |
| 20.000 | 0,37866 € | 7.573,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |









