
TXU0204DTRR | |
|---|---|
DigiKey Part Number | 296-TXU0204DTRRTR-ND - Tape & Reel (TR) 296-TXU0204DTRRCT-ND - Cut Tape (CT) 296-TXU0204DTRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0204DTRR |
Description | IC XLTR VL UNIDIR 12-X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-X2QFN (1.7x1) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0204DTRR Models |
Category | Voltage - VCCB 1.08 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 200Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 12-XFQFN |
Number of Circuits 1 | Supplier Device Package 12-X2QFN (1.7x1) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.08 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXU0104DTRR | Texas Instruments | 1.389 | 296-TXU0104DTRRCT-ND | 0,87000 € | Parametric Equivalent |
| TXU0304DTRR | Texas Instruments | 3.524 | 296-TXU0304DTRRCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56080 € | 14,02 € |
| 100 | 0,49400 € | 49,40 € |
| 250 | 0,46208 € | 115,52 € |
| 500 | 0,44284 € | 221,42 € |
| 1.000 | 0,43041 € | 430,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40750 € | 1.222,50 € |
| 6.000 | 0,39794 € | 2.387,64 € |
| 9.000 | 0,39315 € | 3.538,35 € |
| 15.000 | 0,38784 € | 5.817,60 € |
| 21.000 | 0,38474 € | 8.079,54 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |










