Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X1SON (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0102DTTR

DigiKey Part Number
296-TXU0102DTTR-ND - Tape & Reel (TR)
296-TXU0102DTTRCT-ND - Cut Tape (CT)
296-TXU0102DTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0102DTTR
Description
IC XLTR VL UNIDIR 8-X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X1SON (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
TXU0102DTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-X1SON (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.629
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62100 €6,21 €
250,56080 €14,02 €
1000,49400 €49,40 €
2500,46208 €115,52 €
5000,44284 €221,42 €
1.0000,43041 €430,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40027 €2.001,35 €
10.0000,39199 €3.919,90 €
15.0000,38784 €5.817,60 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €