
TXS4558RUKR | |
|---|---|
DigiKey Part Number | 296-29670-2-ND - Tape & Reel (TR) 296-29670-1-ND - Cut Tape (CT) 296-29670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS4558RUKR |
Description | IC XLTR VL BIDIR 20-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TXS4558RUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.3 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,85000 € | 21,25 € |
| 100 | 0,75480 € | 75,48 € |
| 250 | 0,70936 € | 177,34 € |
| 500 | 0,69570 € | 347,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63163 € | 1.894,89 € |
| 6.000 | 0,61801 € | 3.708,06 € |
| 9.000 | 0,61119 € | 5.500,71 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


