
TXS4555RUTR | |
|---|---|
DigiKey Part Number | 296-TXS4555RUTR-ND - Tape & Reel (TR) 296-TXS4555RUCT-ND - Cut Tape (CT) 296-TXS4555RUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS4555RUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXS4555RUTR Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features SIM Card Interface |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFQFN |
Number of Circuits 1 | Supplier Device Package 12-UQFN (1.7x2) |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38100 € | 13,81 € |
| 25 | 1,25960 € | 31,49 € |
| 100 | 1,12600 € | 112,60 € |
| 250 | 1,06236 € | 265,59 € |
| 500 | 1,02400 € | 512,00 € |
| 1.000 | 0,99239 € | 992,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95337 € | 2.860,11 € |
| 6.000 | 0,93427 € | 5.605,62 € |
| 9.000 | 0,92471 € | 8.322,39 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

