
TXS0206AYFPR | |
|---|---|
DigiKey Part Number | 296-36872-2-ND - Tape & Reel (TR) 296-36872-1-ND - Cut Tape (CT) 296-36872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0206AYFPR |
Description | IC XLTR VL BIDIR 20-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXS0206AYFPR Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 60Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features SIM Card Interface |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-XFBGA, DSBGA |
Channels per Circuit 4 | Supplier Device Package 20-DSBGA |
Voltage - VCCA 1.1 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,09920 € | 27,48 € |
| 100 | 0,98040 € | 98,04 € |
| 250 | 0,92372 € | 230,93 € |
| 500 | 0,91674 € | 458,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82684 € | 2.480,52 € |
| 6.000 | 0,80986 € | 4.859,16 € |
| 9.000 | 0,80137 € | 7.212,33 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



