TXS0108EZXYR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.369
Unit Price: 1,06000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.433
Unit Price: 1,24787 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.379
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 855
Unit Price: 0,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 37
Unit Price: 7,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11
Unit Price: 7,68000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 2.539
Unit Price: 1,20000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-BGA Microstar Junior (2.5x3.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0108EZXYR

DigiKey Part Number
296-24807-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS0108EZXYR
Description
IC XLTR VL BIDIR 20BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-BGA Microstar Junior (2.5x3.0)
Datasheet
 Datasheet
EDA/CAD Models
TXS0108EZXYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-UFBGA
Supplier Device Package
20-BGA Microstar Junior (2.5x3.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes