
TXS0104VRGYR | |
|---|---|
DigiKey Part Number | 296-TXS0104VRGYRTR-ND - Tape & Reel (TR) 296-TXS0104VRGYRCT-ND - Cut Tape (CT) 296-TXS0104VRGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104VRGYR |
Description | IC XLTR VL BIDIR 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXS0104ZBEX | Diodes Incorporated | 161 | 31-LXS0104ZBEXCT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,52440 € | 13,11 € |
| 100 | 0,46130 € | 46,13 € |
| 250 | 0,43136 € | 107,84 € |
| 500 | 0,41328 € | 206,64 € |
| 1.000 | 0,41289 € | 412,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38002 € | 1.140,06 € |
| 6.000 | 0,37103 € | 2.226,18 € |
| 9.000 | 0,36652 € | 3.298,68 € |
| 15.000 | 0,36153 € | 5.422,95 € |
| 21.000 | 0,35862 € | 7.531,02 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

