
TXS0104VPWR | |
|---|---|
DigiKey Part Number | 296-TXS0104VPWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0104VPWR |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104VPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36405 € | 1.092,15 € |
| 6.000 | 0,35536 € | 2.132,16 € |
| 9.000 | 0,35101 € | 3.159,09 € |
| 15.000 | 0,34619 € | 5.192,85 € |
| 21.000 | 0,34337 € | 7.210,77 € |
| Unit Price without VAT: | 0,36405 € |
|---|---|
| Unit Price with VAT: | 0,43322 € |

