
TXS0104EDG4 | |
|---|---|
DigiKey Part Number | TXS0104EDG4-ND |
Manufacturer | |
Manufacturer Product Number | TXS0104EDG4 |
Description | IC XLTR VL BIDIR 14-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56670 € | 340,02 € |
| Unit Price without VAT: | 0,56670 € |
|---|---|
| Unit Price with VAT: | 0,67437 € |


