TXS0102YZTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 28.700
Unit Price: 0,56000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102YZTR

DigiKey Part Number
296-TXS0102YZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS0102YZTR
Description
IC XLTR VL BIDIR 8-DSBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXS0102YZTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50.294 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50.294In Stock
Ships from Rochester Electronics, LLC