Parametric Equivalent

TXS0101DRLRG4 | |
|---|---|
DigiKey Part Number | TXS0101DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0101DRLRG4 |
Description | IC XLTR VL BIDIR SOT-5X3 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101DRLRG4 Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Data Rate 24Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-563, SOT-666 |
Channels per Circuit 1 | Supplier Device Package SOT-5X3 |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0101DRLR | Texas Instruments | 5.668 | 296-22865-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18476 € | 739,04 € |
| 8.000 | 0,18013 € | 1.441,04 € |
| 12.000 | 0,17782 € | 2.133,84 € |
| 20.000 | 0,17525 € | 3.505,00 € |
| 28.000 | 0,17375 € | 4.865,00 € |
| 40.000 | 0,17231 € | 6.892,40 € |
| Unit Price without VAT: | 0,18476 € |
|---|---|
| Unit Price with VAT: | 0,21986 € |


