
TXS0101DBVT | |
|---|---|
DigiKey Part Number | 296-48790-2-ND - Tape & Reel (TR) 296-48790-1-ND - Cut Tape (CT) 296-48790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0101DBVT |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101DBVT Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Channels per Circuit 1 | Supplier Device Package SOT-23-6 |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,69680 € | 17,42 € |
| 100 | 0,61660 € | 61,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57832 € | 144,58 € |
| 500 | 0,55522 € | 277,61 € |
| 750 | 0,54367 € | 407,75 € |
| 1.250 | 0,53086 € | 663,58 € |
| 1.750 | 0,52337 € | 915,90 € |
| 2.500 | 0,51618 € | 1.290,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |




