
TXG4042DYYR | |
|---|---|
DigiKey Part Number | 296-TXG4042DYYRTR-ND - Tape & Reel (TR) 296-TXG4042DYYRCT-ND - Cut Tape (CT) 296-TXG4042DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXG4042DYYR |
Description | 40V, 4-BIT FIXED DIRECTION GROUN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 285Mbps 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.71 V ~ 5.5 V | |
Voltage - VCCB | 1.71 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 285Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45040 € | 11,26 € |
| 100 | 0,39530 € | 39,53 € |
| 250 | 0,36892 € | 92,23 € |
| 500 | 0,35306 € | 176,53 € |
| 1.000 | 0,34000 € | 340,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32621 € | 815,52 € |
| 5.000 | 0,31790 € | 1.589,50 € |
| 7.500 | 0,31374 € | 2.353,05 € |
| 12.500 | 0,30913 € | 3.864,12 € |
| 17.500 | 0,30643 € | 5.362,52 € |
| 25.000 | 0,30384 € | 7.596,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

