
TXG4041DYYR | |
|---|---|
DigiKey Part Number | 296-TXG4041DYYRTR-ND - Tape & Reel (TR) 296-TXG4041DYYRCT-ND - Cut Tape (CT) 296-TXG4041DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXG4041DYYR |
Description | 40V, 4-BIT FIXED DIRECTION GROUN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 285Mbps 14-SOT-23-THIN |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.71 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.71 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 285Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Channels per Circuit 4 | Supplier Device Package 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52560 € | 13,14 € |
| 100 | 0,46240 € | 46,24 € |
| 250 | 0,43220 € | 108,05 € |
| 500 | 0,41400 € | 207,00 € |
| 1.000 | 0,40109 € | 401,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38322 € | 958,05 € |
| 5.000 | 0,37370 € | 1.868,50 € |
| 7.500 | 0,36892 € | 2.766,90 € |
| 12.500 | 0,36364 € | 4.545,50 € |
| 17.500 | 0,36055 € | 6.309,62 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

