
TXBN0304RSVR | |
|---|---|
DigiKey Part Number | 296-29719-2-ND - Tape & Reel (TR) 296-29719-1-ND - Cut Tape (CT) 296-29719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXBN0304RSVR |
Description | IC XLTR VL BIDIR 16-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TXBN0304RSVR Models |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-UFQFN |
Channels per Circuit 4 | Supplier Device Package 16-UQFN (2.6x1.8) |
Voltage - VCCA 0.9 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0304RSVR | Texas Instruments | 11.305 | 296-29681-1-ND | 0,93000 € | Parametric Equivalent |
| FXL4T245BQX | onsemi | 187 | FXL4T245BQXCT-ND | 0,98000 € | Similar |
| FXMA2104UMX | onsemi | 30.876 | FXMA2104UMXCT-ND | 0,46000 € | Similar |
| FXMAR2104UMX | onsemi | 48.645 | FXMAR2104UMXCT-ND | 0,43000 € | Similar |
| MAX3395EETC+ | Analog Devices Inc./Maxim Integrated | 411 | MAX3395EETC+-ND | 10,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63680 € | 15,92 € |
| 100 | 0,56250 € | 56,25 € |
| 250 | 0,52712 € | 131,78 € |
| 500 | 0,50974 € | 254,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46645 € | 1.399,35 € |
| 6.000 | 0,45583 € | 2.734,98 € |
| 9.000 | 0,45051 € | 4.054,59 € |
| 15.000 | 0,44461 € | 6.669,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

