
TXB0108DGSR | |
|---|---|
DigiKey Part Number | 296-TXB0108DGSRTR-ND - Tape & Reel (TR) 296-TXB0108DGSRCT-ND - Cut Tape (CT) 296-TXB0108DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108DGSR |
Description | IC XLTR VL BIDIR 20-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,39300 € | 13,93 € |
| 100 | 1,06670 € | 106,67 € |
| 500 | 0,92282 € | 461,41 € |
| 1.000 | 0,87590 € | 875,90 € |
| 2.000 | 0,83615 € | 1.672,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,79282 € | 3.964,10 € |
| 10.000 | 0,76586 € | 7.658,60 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


