TXB0104DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11.670
Unit Price: 0,95000 €
Datasheet

Direct


onsemi
In Stock: 2.882
Unit Price: 1,72000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0104DRG4

DigiKey Part Number
TXB0104DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXB0104DRG4
Description
IC XLTR VL BIDIR 14-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TXB0104DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41406 €1.035,15 €
5.0000,40395 €2.019,75 €
7.5000,39889 €2.991,68 €
12.5000,39328 €4.916,00 €
17.5000,39000 €6.825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41406 €
Unit Price with VAT:0,49273 €