Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0104BQAR

DigiKey Part Number
296-TXB0104BQARCT-ND - Cut Tape (CT)
296-TXB0104BQARDKR-ND - Digi-Reel®
296-TXB0104BQARTR-ND
Manufacturer
Manufacturer Product Number
TXB0104BQAR
Description
IC XLTR VL BIDIR 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TXB0104BQAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Box
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73700 €7,37 €
250,66560 €16,64 €
1000,58810 €58,81 €
2500,55108 €137,77 €
5000,52876 €264,38 €
1.0000,51747 €517,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Box
QuantityUnit PriceExt Price
3.0000,48770 €1.463,10 €
6.0000,47660 €2.859,60 €
9.0000,47104 €4.239,36 €
15.0000,46488 €6.973,20 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €