
TXB0101DRYR | |
|---|---|
DigiKey Part Number | 296-TXB0101DRYRTR-ND - Tape & Reel (TR) 296-TXB0101DRYRCT-ND - Cut Tape (CT) 296-TXB0101DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DRYR |
Description | ONE-BIT BIDIRECTIONAL VOLTAGE-LE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26530 € | 26,53 € |
| 250 | 0,24656 € | 61,64 € |
| 500 | 0,23528 € | 117,64 € |
| 1.000 | 0,22911 € | 229,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21021 € | 1.051,05 € |
| 10.000 | 0,20533 € | 2.053,30 € |
| 15.000 | 0,20289 € | 3.043,35 € |
| 25.000 | 0,20019 € | 5.004,75 € |
| 35.000 | 0,19861 € | 6.951,35 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

