
TXB0101DCKT | |
|---|---|
DigiKey Part Number | 296-32599-2-ND - Tape & Reel (TR) 296-32599-1-ND - Cut Tape (CT) 296-32599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DCKT |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,70240 € | 17,56 € |
| 100 | 0,62160 € | 62,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58300 € | 145,75 € |
| 500 | 0,55972 € | 279,86 € |
| 750 | 0,54805 € | 411,04 € |
| 1.250 | 0,53514 € | 668,92 € |
| 1.750 | 0,52758 € | 923,27 € |
| 2.500 | 0,52032 € | 1.300,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

