
TX810IRHHT | |
|---|---|
DigiKey Part Number | 296-31996-2-ND - Tape & Reel (TR) 296-31996-1-ND - Cut Tape (CT) 296-31996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX810IRHHT |
Description | IC SWITCH 8CH PROG 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TX810IRHHT Models |
Category | Voltage - Supply, Single (V+) 2.5V ~ 5V |
Manufacturer Texas Instruments | Voltage - Supply, Dual (V±) ±2.5V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 140MHz |
Part Status Active | Features Diode Bridge, Programmable Bias Current |
Applications Ultrasound | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Switch Circuit SPST | Package / Case 36-VFQFN Exposed Pad |
Number of Channels 8 | Supplier Device Package 36-VQFN (6x6) |
On-State Resistance (Max) 30Ohm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 € | 24,00 € |
| 10 | 19,34500 € | 193,45 € |
| 25 | 18,18160 € | 454,54 € |
| 100 | 17,31110 € | 1.731,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,29256 € | 4.073,14 € |
| 500 | 15,92508 € | 7.962,54 € |
| Unit Price without VAT: | 24,00000 € |
|---|---|
| Unit Price with VAT: | 28,56000 € |

