
TX73L64ACP | |
|---|---|
DigiKey Part Number | 296-TX73L64ACP-ND |
Manufacturer | |
Manufacturer Product Number | TX73L64ACP |
Description | 64-CHANNEL, 3-LEVEL, 1A PULSER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmitter General Purpose 64 Channels 196-FCBGA (12x12) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Texas Instruments | Secondary Attributes 64 Channels |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 196-LFBGA, FCBGA |
Function Transmitter | Supplier Device Package 196-FCBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 254,89224 € | 203.913,79 € |
| Unit Price without VAT: | 254,89224 € |
|---|---|
| Unit Price with VAT: | 303,32177 € |

