
TX7364ACP | |
|---|---|
DigiKey Part Number | 296-TX7364ACP-ND |
Manufacturer | |
Manufacturer Product Number | TX7364ACP |
Description | 64-CHANNEL, THREE-LEVEL TRANSMIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Switch General Purpose SPI Interface 196-FCBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TX7364ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA, FCBGA | |
Supplier Device Package | 196-FCBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 205,19681 € | 32.831,49 € |
| Unit Price without VAT: | 205,19681 € |
|---|---|
| Unit Price with VAT: | 244,18420 € |

