
TX517IZCQ | |
|---|---|
DigiKey Part Number | 296-29590-ND |
Manufacturer | |
Manufacturer Product Number | TX517IZCQ |
Description | IC INTFACE SPECIALIZED 144NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Medical Interface 144-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TX517IZCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Medical | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | 144-NFBGA (13x13) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 33,17013 € | 5.307,22 € |
| Unit Price without VAT: | 33,17013 € |
|---|---|
| Unit Price with VAT: | 39,47245 € |

