
TX247SPD-B1 | |
|---|---|
DigiKey Part Number | TX247SPD-B1-ND |
Manufacturer | |
Manufacturer Product Number | TX247SPD-B1 |
Description | IC IMAGE SENSOR |
Customer Reference | |
Detailed Description | Image Sensor IC Logic Input Logic Output |
Category | Input Type Logic |
Manufacturer Texas Instruments | Output Type Logic |
Packaging Box | Current - Supply 2 mA |
Part Status Obsolete | Operating Temperature -20°C ~ 45°C |
DigiKey Programmable Not Verified | Base Product Number |
Type Image Sensor |

