
TX-SDK-V2/NOPB | |
|---|---|
DigiKey Part Number | 296-46010-ND |
Manufacturer | |
Manufacturer Product Number | TX-SDK-V2/NOPB |
Description | EVAL BRD LM96530 LM96550 LM96570 |
Customer Reference | |
Detailed Description | LM96530, LM96550, LM96570 - Ultrasonic Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ultrasonic | |
Embedded | - | |
Utilized IC / Part | LM96530, LM96550, LM96570 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

