
TWL6041BYFFT | |
|---|---|
DigiKey Part Number | 296-TWL6041BYFFTTR-ND - Tape & Reel (TR) 296-TWL6041BYFFTCT-ND - Cut Tape (CT) 296-TWL6041BYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TWL6041BYFFT |
Description | IC AUDIO CODEC 8CH LP 81DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface I2C 81-DSBGA (3.8x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 4 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.1V | |
Voltage - Supply, Digital | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.8x3.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69500 € | 36,95 € |
| 25 | 3,40960 € | 85,24 € |
| 100 | 3,09650 € | 309,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,94712 € | 736,78 € |
| 500 | 2,85708 € | 1.428,54 € |
| 750 | 2,81199 € | 2.108,99 € |
| 1.250 | 2,76202 € | 3.452,53 € |
| 1.750 | 2,73283 € | 4.782,45 € |
| 2.500 | 2,70474 € | 6.761,85 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

