
TWL6041BSRSYFFT | |
|---|---|
DigiKey Part Number | TWL6041BSRSYFFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TWL6041BSRSYFFT |
Description | IC AUDIO CODEC 8CH LP 81DSBGA |
Customer Reference | |
Detailed Description | Audio Interface I2C 81-DSBGA (3.8x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2C | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 4 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.1V | |
Voltage - Supply, Digital | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.8x3.8) | |
Base Product Number |

