Audio Interface I2C 120-BGA Microstar Junior (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL6040A3ZQZR

DigiKey Part Number
296-36869-2-ND - Tape & Reel (TR)
296-36869-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TWL6040A3ZQZR
Description
IC AUDIO CODEC 8CH LP 120BGA
Customer Reference
Detailed Description
Audio Interface I2C 120-BGA Microstar Junior (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Audio
Data Interface
I2C
Resolution (Bits)
-
Number of ADCs / DACs
2 / 4
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.1V
Voltage - Supply, Digital
1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
120-VFBGA
Supplier Device Package
120-BGA Microstar Junior (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,64000 €3,64 €
102,75400 €27,54 €
252,53320 €63,33 €
1002,29160 €229,16 €
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,33160 €