
TWL6040A3ZBHR | |
|---|---|
DigiKey Part Number | 296-TWL6040A3ZBHRTR-ND - Tape & Reel (TR) 296-TWL6040A3ZBHRCT-ND - Cut Tape (CT) 296-TWL6040A3ZBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TWL6040A3ZBHR |
Description | 8-CHANNEL HIGH QUALITY LOW-POWER |
Customer Reference | |
Detailed Description | Audio Interface I2C 120-NFBGA (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.1V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Audio | Package / Case 120-VFBGA |
Data Interface I2C | Supplier Device Package 120-NFBGA (6x6) |
Number of ADCs / DACs 2 / 4 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49200 € | 24,92 € |
| 25 | 2,28880 € | 57,22 € |
| 100 | 2,06590 € | 206,59 € |
| 250 | 1,95960 € | 489,90 € |
| 500 | 1,89554 € | 947,77 € |
| 1.000 | 1,84280 € | 1.842,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73507 € | 4.337,67 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

