
TWL6032A2BEYFFT | |
|---|---|
DigiKey Part Number | 296-41032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TWL6032A2BEYFFT |
Description | IC PWR/BATTERY MGMT 155DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 155-DSBGA (5.21x5.36) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 20µA | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 155-UFBGA, DSBGA | |
Supplier Device Package | 155-DSBGA (5.21x5.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,78516 € | 1.696,29 € |
| 500 | 6,60694 € | 3.303,47 € |
| 750 | 6,51772 € | 4.888,29 € |
| 1.250 | 6,41881 € | 8.023,51 € |
| Unit Price without VAT: | 6,78516 € |
|---|---|
| Unit Price with VAT: | 8,07434 € |

