
TWL6032A2B7YFFT | |
|---|---|
DigiKey Part Number | 296-41031-2-ND - Tape & Reel (TR) 296-41031-1-ND - Cut Tape (CT) 296-41031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TWL6032A2B7YFFT |
Description | IC POWER/BATT MGMT 155DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 155-DSBGA (5.21x5.36) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 4.8V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 155-UFBGA, DSBGA |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 155-DSBGA (5.21x5.36) |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 9,98000 € | 99,80 € |
| 25 | 9,31560 € | 232,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,99808 € | 1.999,52 € |
| 500 | 7,79452 € | 3.897,26 € |
| 750 | 7,69259 € | 5.769,44 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

