
TWL6032A2B7YFFR | |
|---|---|
DigiKey Part Number | TWL6032A2B7YFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TWL6032A2B7YFFR |
Description | IC PWR/BATT MGMT 155DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 155-DSBGA (5.21x5.36) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 4.8V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 155-UFBGA, DSBGA |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 155-DSBGA (5.21x5.36) |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,20105 € | 18.603,15 € |
| Unit Price without VAT: | 6,20105 € |
|---|---|
| Unit Price with VAT: | 7,37925 € |

