
TWL6032A2B6YFFT | |
|---|---|
DigiKey Part Number | TWL6032A2B6YFFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TWL6032A2B6YFFT |
Description | IC PWR/BATT MGMT 155DSBGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 155-DSBGA (5.21x5.36) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 4.8V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 155-UFBGA, DSBGA |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 155-DSBGA (5.21x5.36) |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,45880 € | 1.364,70 € |
| 500 | 5,31010 € | 2.655,05 € |
| 750 | 5,23567 € | 3.926,75 € |
| 1.250 | 5,15319 € | 6.441,49 € |
| Unit Price without VAT: | 5,45880 € |
|---|---|
| Unit Price with VAT: | 6,49597 € |

