Direct

TWL6032A1B7YFFT | |
|---|---|
DigiKey Part Number | TWL6032A1B7YFFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TWL6032A1B7YFFT |
Description | IC POWER/BATT MGMT 155DSBGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 155-DSBGA (5.21x5.36) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 20µA | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 155-UFBGA, DSBGA | |
Supplier Device Package | 155-DSBGA (5.21x5.36) | |
Base Product Number |


