cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL6032A1BEYFFR

DigiKey Part Number
TWL6032A1BEYFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TWL6032A1BEYFFR
Description
IC POWER MGMT 155DSBGA
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 155-DSBGA (5.21x5.36)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
20µA
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
155-UFBGA, DSBGA
Supplier Device Package
155-DSBGA (5.21x5.36)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,42650 €13.279,50 €
Manufacturers Standard Package
Unit Price without VAT:4,42650 €
Unit Price with VAT:5,26754 €