Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL6030B1AACMR

DigiKey Part Number
296-30289-5-ND
Manufacturer
Manufacturer Product Number
TWL6030B1AACMR
Description
IC POWER MGMT SW MODE CHRGR
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
20µA
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
187-FCBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 6.337 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2608,86754 €2.305,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,86754 €
Unit Price with VAT:10,55237 €

Other Suppliers on DigiKey

6.337In Stock
Ships from Rochester Electronics, LLC