
TWL6030B1A0CMRR | |
|---|---|
DigiKey Part Number | TWL6030B1A0CMRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TWL6030B1A0CMRR |
Description | IC POWER MGMT 187FCBGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 4.8V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Supplier Device Package 187-FCBGA (7x7) |
Applications Handheld/Mobile Devices, OMAP™ | Base Product Number |
Current - Supply 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,37526 € | 23.438,15 € |
| Unit Price without VAT: | 9,37526 € |
|---|---|
| Unit Price with VAT: | 11,15656 € |

