
TWL6030B107CMR | |
|---|---|
DigiKey Part Number | 296-29071-ND |
Manufacturer | |
Manufacturer Product Number | TWL6030B107CMR |
Description | IC PWR MGMT 187FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 4.8V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 187-VFBGA, FCBGA |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 187-FCBGA (7x7) |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 10,70896 € | 2.784,33 € |
| Unit Price without VAT: | 10,70896 € |
|---|---|
| Unit Price with VAT: | 12,74366 € |

