
TWL2214CAPFB | |
|---|---|
DigiKey Part Number | 2156-TWL2214CAPFB-TI-ND |
Manufacturer | |
Manufacturer Product Number | TWL2214CAPFB |
Description | IC PWR SPLY MGMT 48-TQFP |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-TQFP |
Part Status Obsolete | Supplier Device Package 48-TQFP (7x7) |
Function Power Management | Base Product Number |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,02412 € | 257,05 € |
| Unit Price without VAT: | 3,02412 € |
|---|---|
| Unit Price with VAT: | 3,59870 € |

