TWL1200ZQCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.588
Unit Price: 2,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.460
Unit Price: 2,94000 €
Datasheet

Similar


onsemi
In Stock: 4.980
Unit Price: 0,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.030
Unit Price: 4,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 183
Unit Price: 5,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 44
Unit Price: 5,97000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 14.337
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.473
Unit Price: 1,09000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 48-BGA MICROSTAR JUNIOR (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL1200ZQCR

DigiKey Part Number
296-24629-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TWL1200ZQCR
Description
IC XLTR VL BIDIR 48BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 48-BGA MICROSTAR JUNIOR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TWL1200ZQCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Audio, SIM Card Interface, UART
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-BGA MICROSTAR JUNIOR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 168.765 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

168.765In Stock
Ships from Rochester Electronics, LLC