Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL1200IPFBRQ1

DigiKey Part Number
296-36866-2-ND - Tape & Reel (TR)
296-36866-1-ND - Cut Tape (CT)
296-36866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TWL1200IPFBRQ1
Description
IC XLTR VL BIDIR 48-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TWL1200IPFBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Audio, SIM Card Interface, UART
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.564
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16600 €21,66 €
251,98680 €49,67 €
1001,78940 €178,94 €
2501,69540 €423,85 €
5001,63878 €819,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,59214 €1.592,14 €
2.0001,55376 €3.107,52 €
3.0001,53453 €4.603,59 €
5.0001,51323 €7.566,15 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €

Other Suppliers on DigiKey

9.494In Stock
Ships from Rochester Electronics, LLC